O- 50,000000M-AQO 08-50-5,0-A | Auris

Crystal oscillator, 50 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 12.9 x 12.9 x 5.8 mm, O- 50,000000M-AQO 08-50-5,0-A

Order No.: 77D9708
EAN: 4099879148094
MPN:
O- 50,000000M-AQO 08-50-5,0-A
Series: AQO 08
O- 50,000000M-AQO 08-50-5,0-A Auris Oscillators Image 1
O- 50,000000M-AQO 08-50-5,0-A Auris Oscillators Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 108 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €

Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.

In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).


Type: 50.000000 MHz

Technical specifications
Breite 12.9 mm
Frequenzstabilität ±50 ppm
Höhe 5.8 mm
Kapazität 15 pF
Länge 12.9 mm
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Nennfrequenz 50 MHz
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes