O- 50,000000M-AQO 7050-50-3,3-E-T/TR | Auris
Crystal oscillator, 50 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O- 50,000000M-AQO 7050-50-3,3-E-T/TR
Order No.: 77D6956
EAN: 4099879146922
MPN:
O- 50,000000M-AQO 7050-50-3,3-E-T/TR
L11547
Series: AQO 7050
Unit Price (€ / pc.)
2.6537 € *
Available: 880 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.
Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.
With input voltage 3.3 VDC and temperature range –40 to +85 °C.
Type: 50.000000 MHz
Technical specifications
Breite | 5 mm | |
Frequenzstabilität | ±50 ppm | |
Höhe | 1.8 mm | |
Kapazität | 15 pF | |
Länge | 7 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennfrequenz | 50 MHz |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |