O- 64,000000M-AQO 7050-50-3,3-E-T/TR | Auris

Crystal oscillator, 64 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O- 64,000000M-AQO 7050-50-3,3-E-T/TR

Order No.: 77D6960
EAN: 4099879146939
MPN:
O- 64,000000M-AQO 7050-50-3,3-E-T/TR
Series: AQO 7050
O- 64,000000M-AQO 7050-50-3,3-E-T/TR Auris Oscillators
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3566 €

SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.

Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.


With input voltage 3.3 VDC and temperature range –40 to +85 °C.


Type: 64.000000 MHz

Technical specifications
Breite 5 mm
Frequenzstabilität ±50 ppm
Höhe 1.8 mm
Kapazität 15 pF
Länge 7 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Nennfrequenz 64 MHz
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes