O- 8,000000M-AQO 08-50-5,0-A | Auris

Crystal oscillator, 8 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 12.9 x 12.9 x 5.8 mm, O- 8,000000M-AQO 08-50-5,0-A

Order No.: 77D9672
EAN: 4099879147943
MPN:
O- 8,000000M-AQO 08-50-5,0-A
Series: AQO 08
O- 8,000000M-AQO 08-50-5,0-A Auris Oscillators Image 1
O- 8,000000M-AQO 08-50-5,0-A Auris Oscillators Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 46 pcs.
Leadtime: 5 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.

In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).


Type: 8.000000 MHz

Technical specifications
nominal frequency 8 MHz
Frequency stability ±50 ppm
Assembly THT
Length 12.9 mm
Width 12.9 mm
Height 5.8 mm
Capacity 15 pF
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes