O- 9,830400M-AQO 14-50-5,0-A | Auris
Crystal oscillator, 9.83 MHz, ±50 ppm, 15 pF, THT, (L x W x H) 20.4 x 13.1 x 5.3 mm, O- 9,830400M-AQO 14-50-5,0-A
Quartz oscillators, CMOS/TTL compatible, type Auris AQO14.
In 14-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 22 to 40 MHz 30 mA, 45 to 80 MHz 40 mA. Connections: 1/NC, 7/GND, 8/Out, 14/5.0 VDC/C-MOS, compatible, 1-10 TTL gates. Dimension H: 5.3 mm (100 MHz = 7.7 mm).
Type: 9.830400 MHz
Breite | 13.1 mm | |
Frequenzstabilität | ±50 ppm | |
Höhe | 5.3 mm | |
Kapazität | 15 pF | |
Länge | 20.4 mm | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennfrequenz | 9.83 MHz |
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |