Q- 10,000000M-HC5032/4-F-30-50-E-16-TR | Auris

Crystal, 10 MHz, 16 pF, ±30 ppm, 90 Ω, SMD, Q- 10,000000M-HC5032/4-F-30-50-E-16-TR

Order No.: 77D9603
EAN: 4099879148292
MPN:
Q- 10,000000M-HC5032/4-F-30-50-E-16-TR
D12019
Series: HC5032
Q- 10,000000M-HC5032/4-F-30-50-E-16-TR Auris Quartze
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 22 pcs.
Next delivery: 1,000 pcs. on 2025-04-30
Leadtime: On Request **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators with high reliability, type Auris HC5032/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.


Type: 10.000000 MHz

Technical specifications
Anzahl der Anschluss-Pads 4
Breite 3.2 mm
ESR (Äquivalenter Serienwiderstand) 90 Ω
Frequenz 10 MHz
Frequenzstabilität +/-50
Höhe 1 mm
Länge 5 mm
Lastkapazität 16 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes