Q- 14,745600M-HC3225/4-F-30-50-E-12-TR | Auris
Crystal, 14.7456 MHz, 12 pF, ±30 ppm, 100 Ω, SMD, Q- 14,745600M-HC3225/4-F-30-50-E-12-TR
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD resonators, seam-welded ceramic package, type Auris HC3225/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Parallel. capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
Type: 14.745600 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 14.7456 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 12 pF | |
| ESR (Equivalent Series Resistance) | 100 Ω | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |