Q- 16,000000M-HC3225/4-F-30-50-E-12-TR | Auris

Crystal, 16 MHz, 12 pF, ±30 ppm, 100 Ω, SMD, Q- 16,000000M-HC3225/4-F-30-50-E-12-TR

Order No.: 77D9754
EAN: 4099879148643
MPN:
Q- 16,000000M-HC3225/4-F-30-50-E-12-TR
D12053
Series: HC3225
Q- 16,000000M-HC3225/4-F-30-50-E-12-TR Auris Quartze Image 1
Q- 16,000000M-HC3225/4-F-30-50-E-12-TR Auris Quartze Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Next delivery: 950 pcs. on 2026-01-12
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD resonators, seam-welded ceramic package, type Auris HC3225/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Parallel. capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.


Type: 16.000000 MHz

Technical specifications
Filter Property Value
Frequency 16 MHz
Frequency stability +/-50
Tolerance ±30 ppm
Load Capacity 12 pF
ESR (Equivalent Series Resistance) 100 Ω
Assembly SMD
Length 3.2 mm
Width 2.5 mm
Height 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes