Q- 16,000000M-HC5032/4-F-30-50-E-16-TR | Auris
Crystal, 16 MHz, 16 pF, ±30 ppm, 50 Ω, SMD, Q- 16,000000M-HC5032/4-F-30-50-E-16-TR
Unit Price (€ / pc.)
1.0234 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD resonators with high reliability, type Auris HC5032/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.
Type: 16.000000 MHz
Technical specifications
Frequency | 16 MHz | |
Frequency stability | +/-50 | |
Tolerance | ±30 ppm | |
Load Capacity | 16 pF | |
ESR (Equivalent Series Resistance) | 50 Ω | |
Assembly | SMD | |
Length | 5 mm | |
Width | 3.2 mm | |
Height | 1 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Number of connection pads | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |