Q- 18,432000M-HC49U-F-30-30-D-32 | Auris
Crystal, 18.432 MHz, 32 pF, ±30 ppm, 30 Ω, THT, Q- 18,432000M-HC49U-F-30-30-D-32
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Standard quartz crystals, type Auris HC49U.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Temperature tolerance ±30 ppm.
Type: 18.432000 MHz
Technical specifications
Breite | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 30 Ω | |
Frequenz | 18,432 MHz | |
Frequenzstabilität | +/-30 | |
Höhe | 13.46 mm | |
Länge | 11.05 mm | |
Lastkapazität | 32 pF | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
Montage | THT | |
Toleranz | ±30 ppm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |