Q- 18,432000M-HC49USSMD-F-30-30-D-20-TR | Auris
Crystal, 18.432 MHz, 20 pF, ±30 ppm, 25 Ω, SMD, Q- 18,432000M-HC49USSMD-F-30-30-D-20-TR
Order No.: 78D1180
EAN: 4099879148957
MPN:
Q- 18,432000M-HC49USSMD-F-30-30-D-20-TR
Series: HC49USSMD
Unit Price (€ / pc.)
0.4760 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2737 €
2500 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD resonators, type Auris HC49USSMD.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Technical attributes (frequency, load capacitance): 18.43200 MHz, 20 pF
Technical specifications
Frequenz | 18,432 MHz | |
Frequenzstabilität | +/-30 | |
Toleranz | ±30 ppm | |
Lastkapazität | 20 pF | |
ESR (Äquivalenter Serienwiderstand) | 25 Ω | |
Montage | SMD | |
Länge | 13 mm | |
Breite | 4.8 mm | |
Höhe | 4.5 mm | |
min. Temperatur | -20 °C | |
max. Temperatur | 70 °C | |
Anzahl der Anschluss-Pads | 2 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |