Q- 2,457600M-HC49U-F-30-30-D-32 | Auris

Crystal, 2.4576 MHz, 32 pF, ±30 ppm, 400 Ω, THT, Q- 2,457600M-HC49U-F-30-30-D-32

Order No.: 78D228
EAN: 4099879149503
MPN:
Q- 2,457600M-HC49U-F-30-30-D-32
Series: HC49U
Q- 2,457600M-HC49U-F-30-30-D-32 Auris Quartze Image 1
Q- 2,457600M-HC49U-F-30-30-D-32 Auris Quartze Image 2
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 751 pcs.
Leadtime: 5 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 2.457600 MHz

Technical specifications
Width 5 mm
ESR (Equivalent Series Resistance) 400 Ω
Frequency 2,4576 MHz
Frequency stability +/-30
Height 13.46 mm
Length 11.05 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes