Q- 24,000000M-HC5032/4-F-30-50-E-16-TR | Auris

Crystal, 24 MHz, 16 pF, ±30 ppm, 50 Ω, SMD, Q- 24,000000M-HC5032/4-F-30-50-E-16-TR

Order No.: 77D9623
EAN: 4099879148391
MPN:
Q- 24,000000M-HC5032/4-F-30-50-E-16-TR
D11200
Series: HC5032
Q- 24,000000M-HC5032/4-F-30-50-E-16-TR Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 705 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5474 €
25 pcs.
0.5117 €
150 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators with high reliability, type Auris HC5032/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.


Type: 24.000000 MHz

Technical specifications
Frequenz 24 MHz
Frequenzstabilität +/-50
Toleranz ±30 ppm
Lastkapazität 16 pF
ESR (Äquivalenter Serienwiderstand) 50 Ω
Montage SMD
Länge 5 mm
Breite 3.2 mm
Höhe 1 mm
min. Temperatur -40 °C
max. Temperatur 85 °C
Anzahl der Anschluss-Pads 4
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes