Q- 24,576000M-HC49US-F-30-30-D-16 | Auris

Crystal, 24.576 MHz, 16 pF, ±30 ppm, 35 Ω, THT, Q- 24,576000M-HC49US-F-30-30-D-16

Order No.: 78D164
EAN: 4099879149411
MPN:
Q- 24,576000M-HC49US-F-30-30-D-16
Series: HC49US
Q- 24,576000M-HC49US-F-30-30-D-16 Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3070 €

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 24.576000 MHz, 16 pF

Technical specifications
Breite 4.7 mm
ESR (Äquivalenter Serienwiderstand) 35 Ω
Frequenz 24,576 MHz
Frequenzstabilität +/-30
Höhe 3.5 mm
Länge 11.1 mm
Lastkapazität 16 pF
max. Temperatur 70 °C
min. Temperatur -20 °C
Montage THT
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes