Q- 3,276800M-HC49U-F-30-30-D-32 | Auris
Crystal, 3.2768 MHz, 32 pF, ±30 ppm, 150 Ω, THT, Q- 3,276800M-HC49U-F-30-30-D-32
Unit Price (€ / pc.)
1.0472 € *
Available: 538 pcs.
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard quartz crystals, type Auris HC49U.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Temperature tolerance ±30 ppm.
Type: 3.276800 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 3.2768 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 32 pF | |
| ESR (Equivalent Series Resistance) | 150 Ω | |
| Assembly | THT | |
| Length | 11.05 mm | |
| Width | 5 mm | |
| Height | 13.46 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |