Q- 3,686400M-HC49USSMD-F-30-30-D-16-TR | Auris
Crystal, 3.6864 MHz, 16 pF, ±30 ppm, 130 Ω, SMD, Q- 3,686400M-HC49USSMD-F-30-30-D-16-TR
Unit Price (€ / pc.)
0.4879 € *
Available: 1,310 pcs.
Leadtime: 6 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD resonators, type Auris HC49USSMD.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Technical attributes (frequency, load capacitance): 3.686400 MHz, 16 pF
Technical specifications
Number of connection pads | 2 | |
Width | 4.8 mm | |
ESR (Equivalent Series Resistance) | 130 Ω | |
Frequency | 3,6864 MHz | |
Frequency stability | +/-30 | |
Height | 4.5 mm | |
Length | 13 mm | |
Load Capacity | 16 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |