Q- 4,915200M-HC49USSMD-F-30-30-D-32-TR | Auris

Crystal, 4.9152 MHz, 32 pF, ±30 ppm, 90 Ω, SMD, Q- 4,915200M-HC49USSMD-F-30-30-D-32-TR

Order No.: 78D1158
EAN: 4099879148827
MPN:
Q- 4,915200M-HC49USSMD-F-30-30-D-32-TR
Series: HC49USSMD
Q- 4,915200M-HC49USSMD-F-30-30-D-32-TR Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 180 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3332 €
500 pcs.
0.2832 €
1000 pcs.
0.2547 €
3000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators, type Auris HC49USSMD.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Technical attributes (frequency, load capacitance): 4.915200 MHz, 32 pF

Technical specifications
Frequenz 4,9152 MHz
Frequenzstabilität +/-30
Toleranz ±30 ppm
Lastkapazität 32 pF
ESR (Äquivalenter Serienwiderstand) 90 Ω
Montage SMD
Länge 13 mm
Breite 4.8 mm
Höhe 4.5 mm
min. Temperatur -20 °C
max. Temperatur 70 °C
Anzahl der Anschluss-Pads 2
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes