Q- 5,120000M-HC49US-F-30-30-D-32 | Auris

Crystal, 5.12 MHz, 32 pF, ±30 ppm, 90 Ω, THT, Q- 5,120000M-HC49US-F-30-30-D-32

Order No.: 78D1386
EAN: 4099879149138
MPN:
Q- 5,120000M-HC49US-F-30-30-D-32
Series: HC49US
Q- 5,120000M-HC49US-F-30-30-D-32 Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1571 €

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 5.120000 MHz, 32 pF

Technical specifications
Filter Property Value
Frequency 5.12 MHz
Frequency stability +/-30
Tolerance ±30 ppm
Load Capacity 32 pF
ESR (Equivalent Series Resistance) 90 Ω
Assembly THT
Length 11.1 mm
Width 4.7 mm
Height 3.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes