Q- 50,000000M-HC3225/4-F-30-50-E-12-TR | Auris

Crystal, 50 MHz, 12 pF, ±30 ppm, 60 Ω, SMD, Q- 50,000000M-HC3225/4-F-30-50-E-12-TR

Order No.: 77D9774
EAN: 4099879148759
MPN:
Q- 50,000000M-HC3225/4-F-30-50-E-12-TR
Series: HC3225
Q- 50,000000M-HC3225/4-F-30-50-E-12-TR Auris Quartze Image 1
Q- 50,000000M-HC3225/4-F-30-50-E-12-TR Auris Quartze Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4522 €

SMD resonators, seam-welded ceramic package, type Auris HC3225/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Parallel. capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.


Type: 50.000000 MHz

Technical specifications
Anzahl der Anschluss-Pads 4
Breite 2.5 mm
ESR (Äquivalenter Serienwiderstand) 60 Ω
Frequenz 50 MHz
Frequenzstabilität +/-50
Höhe 0.8 mm
Länge 3.2 mm
Lastkapazität 12 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes