Q- 6,000000M-HC49U-F-30-30-D-32 | Auris

Crystal, 6 MHz, 32 pF, ±30 ppm, 70 Ω, THT, Q- 6,000000M-HC49U-F-30-30-D-32

Order No.: 78D280
EAN: 4099879149688
MPN:
Q- 6,000000M-HC49U-F-30-30-D-32
Series: HC49U
Q- 6,000000M-HC49U-F-30-30-D-32 Auris Quartze Image 1
Q- 6,000000M-HC49U-F-30-30-D-32 Auris Quartze Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 282 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 6.000000 MHz

Technical specifications
Filter Property Value
Frequency 6 MHz
Frequency stability +/-30
Tolerance ±30 ppm
Load Capacity 32 pF
ESR (Equivalent Series Resistance) 70 Ω
Assembly THT
Length 11.05 mm
Width 5 mm
Height 13.46 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes