Q- 7,164112M-HC49U-F-30-30-D-16 | Auris

Crystal, 7.164112 MHz, 16 pF, ±30 ppm, 40 Ω, THT, Q- 7,164112M-HC49U-F-30-30-D-16

Order No.: 78D290
EAN: 4099879149732
MPN:
Q- 7,164112M-HC49U-F-30-30-D-16
Series: HC49U
Q- 7,164112M-HC49U-F-30-30-D-16 Auris Quartze Image 1
Q- 7,164112M-HC49U-F-30-30-D-16 Auris Quartze Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 150 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 7.164112 MHz

Technical specifications
Breite 5 mm
ESR (Äquivalenter Serienwiderstand) 40 Ω
Frequenz 7,164112 MHz
Frequenzstabilität +/-30
Höhe 13.46 mm
Länge 11.05 mm
Lastkapazität 16 pF
max. Temperatur 70 °C
min. Temperatur -20 °C
Montage THT
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes