Q- 8,000000M-HC6035/4-F-30-50-E-16-TR | Auris

Crystal, 8 MHz, 16 pF, ±30 ppm, 80 Ω, SMD, Q- 8,000000M-HC6035/4-F-30-50-E-16-TR

Order No.: 77D9639
EAN: 4099879148476
MPN:
Q- 8,000000M-HC6035/4-F-30-50-E-16-TR
Series: HC6035
Q- 8,000000M-HC6035/4-F-30-50-E-16-TR Auris Quartze
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 999 pcs.
Leadtime: 8 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD resonators, seam-welded ceramic package, type Auris HC6035/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.


With temperature range –40 to +85 °C.


Type: 8.000000 MHz

Technical specifications
Anzahl der Anschluss-Pads 4
Breite 3.5 mm
ESR (Äquivalenter Serienwiderstand) 80 Ω
Frequenz 8 MHz
Frequenzstabilität +/-50
Höhe 1.1 mm
Länge 6 mm
Lastkapazität 16 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes