R- 8,00M-ZTTCS/MT-0,5-0,4-H-22/22-TR | Auris
SMD resonator, 8.0 MHz, ZTTCS/MT, ±0.5 %, 22 pF
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: On Request **
SMD resonators, type Auris ZTTC.
Frequency tolerance: ±0.5 % at+25 °C. Temperature stability at –20 to +80 °C: ±0.3 % (ZTTCS/MT ±0.4 %). C1/C2 values (external): 22 pF ±20 % (ZTTCC/MG 2.0 MHz 33 pF ±20 %). Aging: ±0.3 %/10 years.
Technical attributes (type, rated frequency): ZTTCS/MT, 8.0 MHz
Technical specifications
Breite | 4.1 mm | |
Höhe | 1.6 mm | |
Länge | 4.7 mm | |
Lastkapazität | 22 pF | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Montage | SMD | |
Nennfrequenz | 8 MHz | |
Toleranz | ±0,5 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |