FKA 2 | Austerlitz

Rapid action screw fitting, FKA 2, Rapid action screw fitting, 26 mm

Order No.: 80B352
EAN: 4099889477344
MPN:
FKA 2
Series: FKA
FKA 2 Austerlitz Heat Sink Accessories
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
176.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.8298 €

Standard fittings, type FKA.

For screw mounting with pipe thread G 1/8 inch

Technical specifications
Product type Schnellverschraubung
Version 26 mm
Suitable for PA 10/8
Logistics
Country of origin DE
Customs tariff number 84199085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes