KS 47.1 50 E | Austerlitz
Extruded heatsink, (L x W x H) 50 x 47.5 x 19 mm, black anodized, KS 47.1 50 E
Unit Price (€ / pc.)
4.2364 € *
Available: 117 pcs.
Leadtime: 3 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.8080 €
50 pcs.
3.3558 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Austerlitz KS 47.1.
Made of black anodized aluminum, no perforation.
Technical specifications
Ausführung | Profil-Kühlkörper | |
Breite | 47.5 mm | |
Geeignet für | Baugruppenträger | |
Höhe | 19 mm | |
Länge | 50 mm | |
Material | Aluminium-Druckguss | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |