IB 8-3 | Austerlitz

Semiconductor insulating bush, IB 8-3

Order No.: 61B522
EAN: 4099879024848
MPN:
IB 8-3
Series: IB
IB 8-3 Austerlitz Insulating Bush
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 3,276 pcs.
Leadtime: 2 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1012 €
2500 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor insulation bushes, type Austerlitz IB.

Made of HTF, high-temperature resistant and dimensionally stable; Operating temperatures: max. 200 °C.

Type: IB 8-3, for TO 3

Technical specifications
Material PTFE
max. operating temperature 200 °C
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes