FK 200.22-200 RG 1/8"" | Austerlitz

Liquid heat sinks, FK 200.22, Liquid heat sinks, 200 mm, FK 200.22-200 RG 1/8""

Order No.: 80B398
EAN: 4099889477412
MPN:
FK 200.22-200 RG 1/8""
Series: 200.22
FK 200.22-200 RG 1/8"" Austerlitz Liquid Heat Sinks Image 1
FK 200.22-200 RG 1/8"" Austerlitz Liquid Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
149.94 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
149.94 €

Liquid coolant heatsinks, type Austerlitz FK 200.22.

Suitable for use as copper duct heatsink. The inner copper pipes are form-fitted into the aluminum profile to ensure full metal contact to the aluminum heatsink for reliable and durable heat transfer without application of adhesives. The inner copper pipes provide a high safety level with regard to the handling of almost any cooling media, service water and cooling circuits that are incompatible with aluminum

Technical specifications
Width 200 mm
Length 200 mm
Depth 18 mm
Logistics
Country of origin DE
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes