FK 200.22-300 RG 1/8"" | Austerlitz
Liquid heat sinks, FK 200.22, Liquid heat sinks, 200 mm, FK 200.22-300 RG 1/8""
Unit Price (€ / pc.)
160.4715 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Liquid coolant heatsinks, type Austerlitz FK 200.22.
Suitable for use as copper duct heatsink. The inner copper pipes are form-fitted into the aluminum profile to ensure full metal contact to the aluminum heatsink for reliable and durable heat transfer without application of adhesives. The inner copper pipes provide a high safety level with regard to the handling of almost any cooling media, service water and cooling circuits that are incompatible with aluminum
Technical specifications
Länge | 200 mm | |
Breite | 300 mm | |
Tiefe | 18 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |