FK 200.22/80-300 RG 1/8"" | Austerlitz
Liquid heat sinks, FK 200.22, Liquid heat sinks, 80 mm
Unit Price (€ / pc.)
115.6085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
115.61 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6085 €
5 pcs.
108.6708 €
15 pcs.
104.5177 €
50 pcs.
99.8886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Liquid coolant heatsinks, type Austerlitz FK 200.22.
Suitable for use as copper duct heatsink. The inner copper pipes are form-fitted into the aluminum profile to ensure full metal contact to the aluminum heatsink for reliable and durable heat transfer without application of adhesives. The inner copper pipes provide a high safety level with regard to the handling of almost any cooling media, service water and cooling circuits that are incompatible with aluminum
Technical specifications
Länge | 80 mm | |
Breite | 300 mm | |
Tiefe | 18 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |