EM501 | AUTH
Line filter, 8 kHz to 200 MHz, 1 A, 250 VAC, 250 W, earthing contact (CEE 7/4), EM501
Unit Price (€ / pc.)
72.8756 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
72.88 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8756 €
5 pcs.
70.5313 €
10 pcs.
65.8189 €
50 pcs.
61.1184 €
100 pcs.
56.4179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal EMC filter adapters, EM 501, AUTH
The EM 501 is a universal interference suppression filter for fast external retrofitting of electrical devices. This product is suitable for the reduction of broadband interference emissions both from as well as into the mains network. Also includes line network absorbs high-frequency voltages from motors, switches, switching power supplies or oscillators, which can negatively influence devices in their function.
Features
- Protective contact
- Overvoltage protection optional
- Quick to plug in
- Ground wire choking
- Compact and stable housing
Technical specifications
Connection | Schutzkontakt (CEE 7/4) | |
Version | Netzfilter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Power | 250 W | |
max. frequency | 200 MHz | |
max. operating temperature | 40 °C | |
min. frequency | 8 kHz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |