EM516 | AUTH

Line filter, 200 kHz to 200 MHz, 16 A, 250 VAC, 4 kW, earthing contact (CEE 7/4), EM516

Order No.: 75D3504
EAN: 4099889081275
MPN:
EM516
Series: EM 500
EM516 AUTH Interference suppression filter
Image may differ
Unit Price (€ / pc.)
74.8629 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.86 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8629 €
5 pcs.
72.4591 €
10 pcs.
67.6277 €
50 pcs.
62.7963 €
100 pcs.
57.9649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal EMC filter adapters, Auth EM5../EMZ5.

Adapter with ground contact, grounding choke, and surge voltage protection

Rated voltage: 250 VAC

Dimensions: 43 x 55 x 105 mm

Blocking attenuation: 10 to 40 dB. Selection of maximum filter bandwidth in relation to the max. current rating.

Without overvoltage protection, EM5.

Technical specifications
Connection Schutzkontakt (CEE 7/4)
Version Netzfilter
Rated Voltage 250 VAC
integrated switch No
Power 4 kW
max. frequency 200 MHz
max. operating temperature 40 °C
min. frequency 200 kHz
min. operating temperature -25 °C
With fuse Yes
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes