EMZ504 | AUTH
Line filter, 70 kHz to 200 MHz, 4 A, 250 VAC, 1 kW, earthing contact (CEE 7/4), EMZ504
Unit Price (€ / pc.)
77.6713 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
77.67 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6713 €
5 pcs.
75.1723 €
10 pcs.
70.1505 €
50 pcs.
65.1406 €
100 pcs.
60.1307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal EMC filter adapters, EMZ 504, AUTH
The EMZ 504 is a universal interference suppression filter for fast external retrofitting of electrical devices. This product is suitable for the reduction of broadband interference emissions both from as well as into the mains network. Also includes line network absorbs high-frequency voltages from motors, switches, switching power supplies or oscillators, which can negatively influence devices in their function.
Features
- Protective contact
- Overvoltage protection optional
- Quick to plug in
- Ground wire choking
- Compact and stable housing
Technical specifications
Anschluss | Schutzkontakt (CEE 7/4) | |
Ausführung | Netzfilter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
Leistung | 1 kW | |
max. Frequenz | 200 MHz | |
max. Temperatur | 40 °C | |
min. Frequenz | 70 kHz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |