EMZ516 | AUTH

Line filter, 200 kHz to 200 MHz, 16 A, 250 VAC, 4 kW, earthing contact (CEE 7/4), EMZ516

Order No.: 75D3514
EAN: 4099889081305
MPN:
EMZ516
Series: EM 500
EMZ516 AUTH Interference suppression filter
Image may differ
Unit Price (€ / pc.)
86.9295 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
86.93 € *
Price list
Quantity
Price per unit*
1 pcs.
86.9295 €
5 pcs.
84.1330 €
10 pcs.
78.5162 €
50 pcs.
72.9113 €
100 pcs.
67.3064 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal EMC filter adapters, EMZ 516, AUTH

The EMZ 516 is a universal interference suppression filter for fast external retrofitting of electrical devices. This product is suitable for the reduction of broadband interference emissions both from as well as into the mains network. Also includes line network absorbs high-frequency voltages from motors, switches, switching power supplies or oscillators, which can negatively influence devices in their function.

Features

  • Protective contact
  • Overvoltage protection optional
  • Quick to plug in
  • Ground wire choking
  • Compact and stable housing
Technical specifications
Anschluss Schutzkontakt (CEE 7/4)
Ausführung Netzfilter
Bemessungsspannung 250 VAC
integrierter Schalter No
Leistung 4 kW
max. Frequenz 200 MHz
max. Temperatur 40 °C
min. Frequenz 200 kHz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 16 A
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes