EMZ802 | AUTH
Line filter, 20 kHz to 500 MHz, 1 A, 250 VAC, 250 W, print terminal, EMZ802
Unit Price (€ / pc.)
111.2293 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
111.23 € *
Price list
Quantity
Price per unit*
1 pcs.
111.2293 €
5 pcs.
107.6355 €
10 pcs.
100.4598 €
50 pcs.
93.2841 €
100 pcs.
86.1084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal broadband mains filters, type AUTH EMZ 802.
High attenuation and broadband RF interference suppression, with ground conductor choke, shielded metal housing for EMC/EMI suppression, fuse; Rated voltage: 110 to 250 VAC, 50/60 Hz. Connection: 1.5 mm² terminal strip. Dimensions: 36 x 63 x 114 mm. Selection of maximum filter bandwidth in relation to the max. current rating.
Technical attributes (type, rated current, blocking range, . filter attenuation): EMZ 802, 2.0 A, 20 kHz to 500 MHz, 10 to 70 dB
Technical specifications
Anschluss | Printklemme | |
Ausführung | Netzfilter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
Leistung | 250 W | |
max. Frequenz | 500 MHz | |
max. Temperatur | 50 °C | |
min. Frequenz | 20 kHz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |