AV02033 | Avit
Pocket Spirit Level - 230mm / 9''
Order No.: 03L4554
EAN: 5013969991864
MPN:
AV02033
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- 3 vials for measuring vertical, horizontal and 45°
- Magnetic base for ease of use
- Length: 230 mm
Technical specifications
Ausführung | Wasserwaage | |
Gewicht | 88 g | |
Länge | 230 mm | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |