AV04010 | Avit

Electrician's Bolster - 57mm / 2.1/4''

Order No.: 03L4558
EAN: 5013969990935
MPN:
AV04010
AV04010 Avit Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5549 €

- Hardened and tempered cutting edge for lasting durability

- Impact absorbing handle offers additional comfort

- Built-in hand guard for increased safety

- Width of chisel: 57 mm

Technical specifications
Version Elektrikermeißel
Length 57 mm
Logistics
Country of origin CN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes