AV10010 | Avit

Wood Chisel Set - 4 piece set: 6.5, 13, 19 & 25mm

Order No.: 03L4589
EAN: 5013969991468
MPN:
AV10010
AV10010 Avit Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7520 €

- Hardened and tempered steel blades for lasting durability

- Shatter resistant handles for extra safety

- Steel strike plates prevent handle damage

- Contents: 6.5, 13, 19 & 25mm

Technical specifications
Version Stechbeitel
Weight 890 g
Logistics
Country of origin CN
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes