AV06020 | Avit

Combination pliers, 200 mm, 268 g, AV06020

Order No.: 03L4570
EAN: 5013969991161
MPN:
AV06020
AV06020 Avit Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3403 €

- For gripping, bending, twisting and cutting metal

- Hardened and tempered jaws for lasting durability

- Soft grip handle for increased comfort

- Length: 200 mm / 8''

Technical specifications
ESD protection No
Weight 268 g
Length 200 mm
Product type Kombizange
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes