AV08010 | Avit

Twist drill for masonry, 5 pieces, 4-10 mm, Ø 10 mm, steel, AV08010

Order No.: 03L4579
EAN: 5013969991345
MPN:
AV08010
AV08010 Avit Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €

- Impact resistant Tungsten carbide tips

- Contents: 4, 5, 6, 8 & 10mm

Technical specifications
Version Spiralbohrer für Mauerwerk, 5-teilig, 4-10 mm
diameter 10 mm
Material Stahl
Logistics
Country of origin CN
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes