AV08011 | Avit

HSS Drill Bit Set - 13 piece set: 1.5-6.5mm

Order No.: 03L4580
EAN: 5013969991369
MPN:
AV08011
AV08011 Avit Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
11.0075 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
11.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0075 €

- For drilling through metal

- Precision ground for greater accuracy

- Contents: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6 & 6.5mm

Technical specifications
Version 13-teilig
Material Metall
Product type HSS-Spiralbohrersatz
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes