AV08012 | Avit
Drill kit, 5 pieces, 5-10 mm, SDS, steel, AV08012
Order No.: 03L4581
EAN: 5013969992069
MPN:
AV08012
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Impact resistant Tungsten carbide tips
- Supplied in a robust plastic case for protected storage
- Contents: 5x110, 6x110, 7x160, 8x160, 10x160 mm
Technical specifications
Version | Bohrersatz, 5-teilig, 5-10 mm | |
Material | Stahl | |
shank | SDS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |