AV08013 | Avit
Flat drill kit, 6 pieces, 13-32 mm
Order No.: 03L4582
EAN: 5013969992076
MPN:
AV08013
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS, hardened for long life performance
- Brad pointed for accurate drill start
- Ground wing spur for faster, cleaner cutting
- Convenient wall hanging wallet
- Contents each 1 piece: 13, 16, 20, 22, 25 & 32 mm
Technical specifications
Version | Flachbohrersatz, 6-teilig, 13-32 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |