AV08030 064 | Avit
Hole saw, Ø 64 mm, M3, Bi metal, AV08030 064
Order No.: 08L0005
EAN: 5013969250817
MPN:
AV08030 064
Unit Price (€ / pc.)
16.7790 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
15.1011 €
10 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bi-Metal hole saw, AV08030 064, Avit
Bi-Metal M3 Hole saw 64 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.
Technical specifications
diameter | 64 mm | |
Thread size | M3 | |
Material | Bi-Metall | |
Product type | Lochsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |