AV08030 070 | Avit
Hole saw, Ø 70 mm, M3, Bi metal, AV08030 070
Order No.: 08L0006
EAN: 5013969250824
MPN:
AV08030 070
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
5 pcs.
15.7913 €
10 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bi-Metal hole saw, AV08030 070, Avit
Bi-Metal M3 Hole saw 70 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.
Technical specifications
diameter | 70 mm | |
Thread size | M3 | |
Material | Bi-Metall | |
Product type | Lochsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |