AV08030 102 | Avit

Hole saw, Ø 102 mm, M3, Bi metal, AV08030 102

Order No.: 08L0008
EAN: 5013969250848
MPN:
AV08030 102
AV08030 102 Avit Drills, Mills, Mounted Points, Cutting Discs Image 1
AV08030 102 Avit Drills, Mills, Mounted Points, Cutting Discs Image 2
AV08030 102 Avit Drills, Mills, Mounted Points, Cutting Discs Image 3
AV08030 102 Avit Drills, Mills, Mounted Points, Cutting Discs Image 4
AV08030 102 Avit Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
21.0630 €
10 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-Metal hole saw, AV08030 102, Avit

Bi-Metal M3 Hole saw 102 mm for plasterboard, plastic, metal, and wood. Variable pitch teeth.

Technical specifications
diameter 102 mm
Thread size M3
Material Bi-Metall
Product type Lochsäge
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes