AV13072 | Avit

Work gloves, nitride coated, size L

Order No.: 03L4613
EAN: 5013969991802
MPN:
AV13072
AV13072 Avit Gloves
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 29 pcs.
Leadtime: 5 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
5 pcs.
2.9988 €
10 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

- nylon-gloves, gauge 13

- seamless liner

- nitrile coating to palm and fingers

- abrasion resistant

- excellent dry grip

- resistant to liquids, oil and grease

- size: L

- EN388 & EN420 class II

Technical specifications
Material Nitril
Size 9 (L)
Colour schwarz
Usage Allgemeinanwendungen
Logistics
Country of origin CN
Customs tariff number 61161020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes