AV13073 | Avit
Nitrile Coated Gloves XL
Order No.: 03L4614
EAN: 5013969991819
MPN:
AV13073
Unit Price (€ / pc.)
2.4990 € *
Available: 36 pcs.
Next delivery: 8 pcs. on 2025-06-18
Leadtime: 5 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
- nylon-gloves, gauge 13
- seamless liner
- nitrile coating to palm and fingers
- abrasion resistant
- excellent dry grip
- resistant to liquids, oil and grease
- size: XL
- EN388 & EN420 class II
Technical specifications
Material | Nitril | |
Size | 10 (XL) | |
Colour | grau | |
Usage | Allgemeinanwendungen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61161020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |