AV13078 | Avit

Gripper Gloves L

Order No.: 03L4618
EAN: 5013969992038
MPN:
AV13078
AV13078 Avit Gloves
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

- provide excellent protection for all manual handling tasks

- non slip criss-cross pattern provides grip in all conditions

- seamless construction for pro-longed comfort

- excellent tear resistance for additional protection

- size: L

- EN388 & EN420 class II

Technical specifications
Usage Allgemeinanwendungen
Colour orange
Size 9 (L)
Logistics
Country of origin CN
Customs tariff number 61161020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes