AV04030 | Avit
Crowbar/nail puller for robust levering and dismantling work, 450 mm, AV04030
Order No.: 03L4560
EAN: 5013969990980
MPN:
AV04030
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened high carbon steel for strength and durability
- Chisel end & goose neck end with nail pulling notch ideal for heavy duty levering and dismantling work
- Length: 450 mm
Technical specifications
Version | Brecheisen/Nagelzieher | |
Suitable for | Robustes Aushebeln und Abbauarbeiten | |
Length | 450 mm | |
Material | Karbonstahl |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |