AV04032 | Avit

Crowbar/nail puller for robust levering and dismantling work, 750 mm, AV04032

Order No.: 03L4562
EAN: 5013969991000
MPN:
AV04032
AV04032 Avit Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
16.4577 €
50 pcs.
15.3272 €
150 pcs.
14.6608 €
500 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Hardened high carbon steel for strength and durability

- Chisel end & goose neck end with nail pulling notch ideal for heavy duty levering and dismantling work

- Length: 750 mm

Technical specifications
Ausführung Brecheisen/Nagelzieher
Geeignet für Robustes Aushebeln und Abbauarbeiten
Länge 750 mm
Material Karbonstahl
Logistics
Ursprungsland IN
Zolltarifnummer 82055910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes